Part Details for RLC73V2AR022FTDF by TE Connectivity
Overview of RLC73V2AR022FTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73V2AR022FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4287
|
Newark | Res, R022, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLC73V2AR022FTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1383 |
|
$0.1270 / $0.2900 | Buy Now |
DISTI #
71AK1886
|
Newark | Res, R022, 1%, 0.125W, 0805, Thick Film, Resistance:0.022Ohm, Product Range:Rlc73 Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73V2AR022FTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.0970 | Buy Now |
DISTI #
71AK4597
|
Newark | Res, R022, 1%, 0.125W, 0805, Thick Film, Resistance:0.022Ohm, Product Range:Rlc73 Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73V2AR022FTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0760 / $0.0970 | Buy Now |
DISTI #
2176571-2
|
Avnet Americas | SMD Current Sense Resistor, 0.022 ohm, RLC73 Series, 0805 [2012 Metric], 125 mW, ± 1%, Thick Film - Tape and Reel (Alt: 2176571-2) Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0480 / $0.0542 | Buy Now |
DISTI #
279-RLC73V2AR022FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLC73V 2A R022 1% 1K RL RoHS: Compliant | 2000 |
|
$0.0520 / $0.4600 | Buy Now |
|
Onlinecomponents.com | RLC73V 2A R022 1% 1K RL RoHS: Compliant | 0 |
|
$0.0405 / $0.0793 | Buy Now |
|
Master Electronics | RLC73V 2A R022 1% 1K RL RoHS: Compliant | 0 |
|
$0.0405 / $0.0793 | Buy Now |
Part Details for RLC73V2AR022FTDF
RLC73V2AR022FTDF CAD Models
RLC73V2AR022FTDF Part Data Attributes
|
RLC73V2AR022FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73V2AR022FTDF
TE Connectivity
Fixed Resistor, Thick Film, 0.125W, 1% +/-Tol, 600ppm/Cel, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Tolerance | 1% |