Part Details for RLC73V2ER02FTDF by TE Connectivity
Overview of RLC73V2ER02FTDF by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73V2ER02FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4335
|
Newark | Res, R02, 1%, 0.5W, 1210, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLC73V2ER02FTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 918 |
|
$0.2230 / $0.5990 | Buy Now |
DISTI #
71AK4650
|
Newark | Res, R02, 1%, 0.5W, 1210, Thick Film, Resistance:0.02Ohm, Product Range:Rlc73 Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73V2ER02FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1780 / $0.2260 | Buy Now |
DISTI #
71AK1929
|
Newark | Res, R02, 1%, 0.5W, 1210, Thick Film, Resistance:0.02Ohm, Product Range:Rlc73 Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73V2ER02FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2260 | Buy Now |
DISTI #
1712-RLC73V2ER02FTDFTR-ND
|
DigiKey | RLC73V 2E R02 1% 1K RL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1281 | Buy Now |
DISTI #
2176587-8
|
Avnet Americas | SMD Current Sense Resistor, 0.02 ohm, RLC73 Series, 1210 [3225 Metric], 500 mW, ± 1%, Thick Film - Tape and Reel (Alt: 2176587-8) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1124 / $0.1268 | Buy Now |
DISTI #
279-RLC73V2ER02FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLC73V 2E R02 1% 1K RL RoHS: Compliant | 1547 |
|
$0.1200 / $0.6400 | Buy Now |
|
Onlinecomponents.com | RLC73V 2E R02 1% 1K RL | 0 |
|
$0.0964 / $0.1540 | Buy Now |
DISTI #
2176587-8
|
Avnet Americas | SMD Current Sense Resistor, 0.02 ohm, RLC73 Series, 1210 [3225 Metric], 500 mW, ± 1%, Thick Film - Tape and Reel (Alt: 2176587-8) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1124 / $0.1268 | Buy Now |
DISTI #
4174467RL
|
element14 Asia-Pacific | RES, R02, 1%, 0.5W, 1210, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 918 |
|
$0.1349 / $0.2506 | Buy Now |
DISTI #
4174467
|
element14 Asia-Pacific | RES, R02, 1%, 0.5W, 1210, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 918 |
|
$0.1349 / $0.6745 | Buy Now |
Part Details for RLC73V2ER02FTDF
RLC73V2ER02FTDF CAD Models
RLC73V2ER02FTDF Part Data Attributes:
|
RLC73V2ER02FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73V2ER02FTDF
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 1% +/-Tol, 600ppm/Cel, 1210
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 2.6mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Tolerance | 1% |