Part Details for RLC73V3AR02FTDF by TE Connectivity
Overview of RLC73V3AR02FTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73V3AR02FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4366
|
Newark | Res, R02, 1%, 1W, 2512, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLC73V3AR02FTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2950 / $0.6930 | Buy Now |
DISTI #
71AK4692
|
Newark | Res, R02, 1%, 1W, 2512, Thick Film, Resistance:0.02Ohm, Product Range:Rlc73 Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73V3AR02FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2480 / $0.3140 | Buy Now |
DISTI #
1712-RLC73V3AR02FTDFTR-ND
|
DigiKey | RLC73V 3A R02 1% 1K RL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1766 | Buy Now |
DISTI #
2176603-8
|
Avnet Americas | SMD Current Sense Resistor, 0.02 ohm, RLC73 Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film - Tape and Reel (Alt: 2176603-8) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1562 / $0.1763 | Buy Now |
DISTI #
279-RLC73V3AR02FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLC73V 3A R02 1% 1K RL RoHS: Compliant | 2000 |
|
$0.1730 / $0.7400 | Buy Now |
|
Onlinecomponents.com | RLC73V 3A R02 1% 1K RL RoHS: Compliant | 0 |
|
$0.1361 / $0.2004 | Buy Now |
|
Master Electronics | RLC73V 3A R02 1% 1K RL RoHS: Compliant | 0 |
|
$0.1361 / $0.2004 | Buy Now |
Part Details for RLC73V3AR02FTDF
RLC73V3AR02FTDF CAD Models
RLC73V3AR02FTDF Part Data Attributes
|
RLC73V3AR02FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73V3AR02FTDF
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 600ppm/Cel, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Tolerance | 1% |