Part Details for RLD-78MA-T1 by ROHM Semiconductor
Overview of RLD-78MA-T1 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLD-78MA-T1
RLD-78MA-T1 CAD Models
RLD-78MA-T1 Part Data Attributes
|
RLD-78MA-T1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLD-78MA-T1
ROHM Semiconductor
785 nm, LASER DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 785 nm | |
Shape | ROUND | |
Size | 1 mm | |
Terminal Finish | TIN SILVER COPPER | |
Threshold Current-Max | 35 mA |