Part Details for RLD2WMNL2-01X by ROHM Semiconductor
Overview of RLD2WMNL2-01X by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLD2WMNL2-01X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLD2WMNL2-01X
|
Avnet Silica | (Alt: RLD2WMNL2-01X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RLD2WMNL2-01X
RLD2WMNL2-01X CAD Models
RLD2WMNL2-01X Part Data Attributes
|
RLD2WMNL2-01X
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLD2WMNL2-01X
ROHM Semiconductor
Laser Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Configuration | COMMON CATHODE 2 ELEMENTS WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.055 A | |
Forward Voltage-Max | 2.3 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 7 mW | |
Peak Wavelength | 785 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO | |
Threshold Current-Max | 35 mA |