There are no models available for this part yet.
Overview of RLD63PZCA-00A by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RLD63PZCA-00A by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-RLD63PZCA-00A-ND
|
DigiKey | RLD63NPC5 IS 635NM SINGLE MODE L Min Qty: 1 Lead time: 12 Weeks Container: Tray |
462 In Stock |
|
$6.5480 / $8.5300 | Buy Now | |
DISTI #
RLD63PZCA-00A
|
Avnet Americas | Laser Diode 638nm 7mW 3-Pin CAN Tray - Trays (Alt: RLD63PZCA-00A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.6637 / $17.8325 | Buy Now | |
DISTI #
755-RLD63PZCA-00A
|
Mouser Electronics | Laser Diodes DIODE LASER RoHS: Compliant | 458 |
|
$17.4700 / $26.0300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$15.8600 | Buy Now | ||
DISTI #
66387735
|
Verical | Laser Diode 638nm 7mW Min Qty: 4 Package Multiple: 1 Date Code: 1739 | Americas - 44 |
|
$8.5250 | Buy Now | |
DISTI #
63341045
|
Verical | Laser Diode 638nm 7mW Min Qty: 6 Package Multiple: 1 Date Code: 1701 | Americas - 23 |
|
$14.0046 | Buy Now | |
Quest Components | 18 |
|
$16.9701 / $20.6393 | Buy Now | |||
DISTI #
RLD63PZCA-00A
|
TTI | Laser Diodes DIODE LASER RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tray | Americas - 0 |
|
$15.8600 | Buy Now | |
DISTI #
C1S625902052155
|
Chip1Stop | 635nm 7mW Red Single Mode Laser Diode RoHS: Not Compliant pbFree: No Container: Tray | 44 |
|
$6.9700 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 23 |
|
$9.1730 / $13.4180 | Buy Now |
CAD Models for RLD63PZCA-00A by ROHM Semiconductor
Part Data Attributes for RLD63PZCA-00A by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Configuration
|
SINGLE WITH BUILT-IN PHOTO DIODE
|
Forward Current-Max
|
0.045 A
|
Forward Voltage-Max
|
2.6 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LASER DIODE
|
Output Power-Nom
|
7 mW
|
Peak Wavelength
|
638 nm
|
Shape
|
ROUND
|
Size
|
1.6 mm
|
Surface Mount
|
NO
|
Threshold Current-Max
|
35 mA
|