-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6477
|
Newark | Laser Diode, 0.033A, 792Nm, Metal Can, Wavelength Typ:792Nm, No. Of Pins:3Pins, Diode Case Style:Metal Can, Output Power:20Mw, Data Rate Max:-, Laser Class:Class 3B, Operating Temperature Min:-10°C, Operating Temperature Max:60°C Rohs Compliant: Yes |Rohm RLD78NZM7-00A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$12.8900 / $20.3100 | Buy Now |
DISTI #
846-RLD78NZM7-00A-ND
|
DigiKey | 780NM INVISIBLE SINGLE MODE LASE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
458 In Stock |
|
$13.0691 / $22.4600 | Buy Now |
DISTI #
RLD78NZM7-00A
|
Avnet Americas | Laser Diode Invisible Single Mode 780nm 20mW 3-Pin Through Hole - Trays (Alt: RLD78NZM7-00A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$12.4605 / $14.1858 | Buy Now |
DISTI #
70AH6477
|
Avnet Americas | Laser Diode Invisible Single Mode 780nm 20mW 3-Pin Through Hole - Bulk (Alt: 70AH6477) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$12.5100 / $20.2500 | Buy Now |
DISTI #
755-RLD78NZM7-00A
|
Mouser Electronics | Laser Diodes 780NM SNGL MODE LASR INVISI RoHS: Compliant | 404 |
|
$12.4300 / $19.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$12.6200 | Buy Now |
DISTI #
36844828
|
Verical | 780nm Invisible Single Mode Laser Diode Min Qty: 7 Package Multiple: 1 Date Code: 1801 | Americas - 27 |
|
$11.3979 / $11.9496 | Buy Now |
|
Quest Components | 21 |
|
$13.2571 / $16.1235 | Buy Now | |
DISTI #
RLD78NZM7-00A
|
TTI | Laser Diodes 780NM SNGL MODE LASR INVISI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tray | Americas - 0 |
|
$12.3100 | Buy Now |
DISTI #
RLD78NZM7-00A
|
Avnet Americas | Laser Diode Invisible Single Mode 780nm 20mW 3-Pin Through Hole - Trays (Alt: RLD78NZM7-00A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$12.4605 / $14.1858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy