-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5049, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLF12545T-100M5R1-
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 5.1 A, Shielded, 6 A, 12.8mm x 12.5mm x 4.7mm - Tape and Reel (Alt: RLF12545T-100M5R1-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.1A 14.88mOhm DCR T/R RoHS: Compliant |
1 In Stock |
|
$0.8700 / $1.1770 | Buy Now |
DISTI #
RLF12545T-100M5R1-
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 5.1 A, Shielded, 6 A, 12.8mm x 12.5mm x 4.7mm - Tape and Reel (Alt: RLF12545T-100M5R1-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMC-RLF12545T-100M5R1-PF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 622 |
|
RFQ | |
DISTI #
RLF12545T-100M5R1-PF
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 5.1 A, Shielded, 6 A, 12.8mm x 12.5mm x 4.7mm (Alt: RLF12545T-100M5R1-PF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Inductors for Power Circuits Wound Ferrite | 1210 |
|
RFQ | |
DISTI #
1669970
|
Farnell | INDUCTOR, 10UH, 5.1A, POWER LINE RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$1.0858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLF12545T-100M5R1-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
RLF12545T-100M5R1-PF
TDK Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5049, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 5049 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0124 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 12.8 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |