Filter Your Search
1 - 1 of 1 results
|
RLF12545T-100M5R1-PF
TDK Corporation
|
$1.4975 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 12.4 mΩ | 20 % | YES | 100 kHz | 5.1 A | Ferrite | 5049 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.7 mm | 12.8 mm | 12.5 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK |