Part Details for RLI-G-B-L-4-4-0-3 by Gems Sensors & Controls
Overview of RLI-G-B-L-4-4-0-3 by Gems Sensors & Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLI-G-B-L-4-4-0-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71741927
|
RS | Radar Level Indicator, 1" NPT, 4 mm Cable, 4 m, 4-20 mA Output | Gems Sensors RLI-G-B-L-4-4-0-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,241.7600 | RFQ |