Part Details for RLI1216A by Essentra Components
Overview of RLI1216A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLI1216A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-RLI1216A
|
Mouser Electronics | Mounting Hardware 1.25 In Round Lightweight Glide: LDPE BLK RoHS: Compliant | 0 |
|
$0.2590 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2120 | Buy Now |
|
Onlinecomponents.com | Round Glide - 31.8 mm (1.250 in) Material - LDPE - Color - Black RoHS: Compliant | 0 |
|
$0.2140 / $0.3253 | Buy Now |