-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Limiter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-RLM-521-2WL+CT-ND
|
DigiKey | LIMITER 0.5 - 520 MHZ, 50 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
313 In Stock |
|
$19.3441 / $27.0100 | Buy Now |
DISTI #
139-RLM-521-2WL
|
Mouser Electronics | RF Wireless Misc LIMITER / SURF MOUNT / RoHS RoHS: Compliant | 519 |
|
$21.6600 / $25.7300 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLM-521-2WL+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RLM-521-2WL+
Mini-Circuits
Limiter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32 dBm | |
Input Power-Min (CW) | 9 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 520 MHz | |
Operating Frequency-Min | 0.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Max | 7 dBm | |
Package Equivalence Code | DILCC6,.25 | |
RF/Microwave Device Type | LIMITER | |
Surface Mount | YES | |
VSWR-Max | 1.78 |