Part Details for RLP0110000BS00 by Vishay Intertechnologies
Overview of RLP0110000BS00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP0110000BS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M0644
|
Newark | Rlp 1 1K 0,1% Ba100Na E1 /Ba100Na |Vishay RLP0110000BS00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8000 / $46.4800 | Buy Now |
DISTI #
RLP0110000BS00
|
Avnet Americas | Resistor, 1 kOhm, ± 0.1%, 1 W, Axial Leaded, Wirewound, Precision - Bag (Alt: RLP0110000BS00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$23.5008 / $52.0966 | Buy Now |
DISTI #
RLP0110000BS00
|
Avnet Americas | Resistor, 1 kOhm, ± 0.1%, 1 W, Axial Leaded, Wirewound, Precision - Bag (Alt: RLP0110000BS00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$23.5008 / $52.0966 | Buy Now |
DISTI #
RLP0110000BS00
|
Avnet Abacus | Resistor, 1 kOhm, � 0.1%, 1 W, Axial Leaded, Wirewound, Precision (Alt: RLP0110000BS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |