Part Details for RLP01160R0FS00 by Vishay Intertechnologies
Overview of RLP01160R0FS00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP01160R0FS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC4101
|
Newark | Rlp 1 160U 1% Ba100Na E1 /Ba100Na |Vishay RLP01160R0FS00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3500 / $13.7000 | Buy Now |
DISTI #
RLP01160R0FS00
|
Avnet Americas | Resistor Wirewound 160Ohm 1% Axial Leaded Bag - Bag (Alt: RLP01160R0FS00) Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$5.5134 / $12.2348 | Buy Now |
DISTI #
RLP01160R0FS00
|
Avnet Americas | Resistor Wirewound 160Ohm 1% Axial Leaded Bag - Bag (Alt: RLP01160R0FS00) Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$5.5134 / $12.2348 | Buy Now |