Part Details for RLP01172R0DA20 by Vishay Intertechnologies
Overview of RLP01172R0DA20 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP01172R0DA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M0738
|
Newark | Rlp 1 172U 0,5% Am500 E1 /Am500 |Vishay RLP01172R0DA20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.1600 / $8.2200 | Buy Now |
DISTI #
RLP01172R0DA20
|
Avnet Americas | Res Wirewound 172 Ohm 0.5% 1W ±25ppm/°C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RLP01172R0DA20) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$7.3362 / $8.2753 | Buy Now |