Part Details for RLP0125R50FR15 by Vishay Intertechnologies
Overview of RLP0125R50FR15 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP0125R50FR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M0852
|
Newark | Rlp 1 25U5 1% Tr1000 E1 /Tr1000 |Vishay RLP0125R50FR15 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5300 / $5.0500 | Buy Now |
DISTI #
RLP0125R50FR15
|
Avnet Americas | Res Wirewound 25.5 Ohm 1% 1W ±25ppm/°C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: RLP0125R50FR15) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.6387 / $5.2325 | Buy Now |
Part Details for RLP0125R50FR15
RLP0125R50FR15 CAD Models
RLP0125R50FR15 Part Data Attributes
|
RLP0125R50FR15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP0125R50FR15
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 25.5ohm, 50V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 50 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40-201-006 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RLP0125R50FR15
This table gives cross-reference parts and alternative options found for RLP0125R50FR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP0125R50FR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLP0125R50FS14 | RESISTOR, WIRE WOUND, 1 W, 1 %, 25 ppm, 25.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RLP0125R50FR15 vs RLP0125R50FS14 |
RLP0125R50FS14 | Fixed Resistor, Wire Wound, 1W, 25.5ohm, 50V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP0125R50FR15 vs RLP0125R50FS14 |
RLP0125R50FA20 | Fixed Resistor, Wire Wound, 1W, 25.5ohm, 50V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP0125R50FR15 vs RLP0125R50FA20 |