There are no models available for this part yet.
Overview of RLP0125R50FS00 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for RLP0125R50FS00 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69M0853
|
Newark | Rlp 1 25U5 1% Ba100Na E1 /Ba100Na |Vishay RLP0125R50FS00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 / $12.4600 | Buy Now | |
DISTI #
RLP0125R50FS00
|
Avnet Americas | Res Wirewound 25.5 Ohm 1% 1W ±25ppm/°C Molded AXL Thru-Hole - Bag (Alt: RLP0125R50FS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$4.6387 / $9.1453 | Buy Now |
CAD Models for RLP0125R50FS00 by Vishay Intertechnologies
Part Data Attributes for RLP0125R50FS00 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
PRECISION, RATED AC VOLTAGE (V): 50
|
Construction
|
Tubular
|
JESD-609 Code
|
e3/e1
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
7 mm
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
CECC40-201-006
|
Resistance
|
25.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RLP0125R50FS00
This table gives cross-reference parts and alternative options found for RLP0125R50FS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP0125R50FS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLP0125R50FS14 | RESISTOR, WIRE WOUND, 1 W, 1 %, 25 ppm, 25.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RLP0125R50FS00 vs RLP0125R50FS14 |
RLP0125R50FS14 | Fixed Resistor, Wire Wound, 1W, 25.5ohm, 50V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP0125R50FS00 vs RLP0125R50FS14 |
RLP0125R50FR15 | Fixed Resistor, Wire Wound, 1W, 25.5ohm, 50V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP0125R50FS00 vs RLP0125R50FR15 |
RLP0125R50FA20 | Fixed Resistor, Wire Wound, 1W, 25.5ohm, 50V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP0125R50FS00 vs RLP0125R50FA20 |