Part Details for RLP01R4700GR15 by Vishay Intertechnologies
Overview of RLP01R4700GR15 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RLP01R4700GR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M0490
|
Newark | Rlp 1 U47 2% Tr1000 E3 /Tr1000 |Vishay RLP01R4700GR15 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2800 / $5.8900 | Buy Now |
DISTI #
RLP01R4700GR15
|
Avnet Americas | Res Wirewound 0.47 Ohm 2% 1W ±100ppm/°C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: RLP01R4700GR15) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$5.8428 / $7.4225 | Buy Now |
Part Details for RLP01R4700GR15
RLP01R4700GR15 CAD Models
RLP01R4700GR15 Part Data Attributes
|
RLP01R4700GR15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP01R4700GR15
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.47ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 50 | |
Construction | Tubular | |
JESD-609 Code | e3/e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40-201-006 | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 50 V |