Part Details for RLP02133R0FS14 by Vishay Intertechnologies
Overview of RLP02133R0FS14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RLP02133R0FS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M1280
|
Newark | Rlp 2 133U 1% Ba100 E1 /Ba100 |Vishay RLP02133R0FS14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 / $6.3200 | Buy Now |
DISTI #
RLP02133R0FS14
|
Avnet Americas | Resistor, 133 Ohm, ± 1%, 2 W, Axial Leaded, Wirewound, Precision - Bag (Alt: RLP02133R0FS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$5.3149 / $7.3179 | Buy Now |
DISTI #
RLP02133R0FS14
|
Avnet Abacus | Resistor, 133 Ohm, � 1%, 2 W, Axial Leaded, Wirewound, Precision (Alt: RLP02133R0FS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLP02133R0FS14
RLP02133R0FS14 CAD Models
RLP02133R0FS14 Part Data Attributes
|
RLP02133R0FS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP02133R0FS14
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 133ohm, 120V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 120 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40-201-006 | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 120 V |