Part Details for RLP0215R00JS00 by Vishay Intertechnologies
Overview of RLP0215R00JS00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP0215R00JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M1292
|
Newark | Rlp 2 15U 5% Ba100Na E1 /Ba100Na |Vishay RLP0215R00JS00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 / $10.2500 | Buy Now |
DISTI #
RLP0215R00JS00
|
Avnet Americas | Resistor, 15 Ohm, ? 5%, 2 W, Axial Leaded, Wirewound, Precision - Bag (Alt: RLP0215R00JS00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$3.5200 / $6.9132 | Buy Now |
DISTI #
RLP0215R00JS00
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 2 W, Axial Leaded, Wirewound, Precision (Alt: RLP0215R00JS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |