Part Details for RLP028R200JS00 by Vishay Intertechnologies
Overview of RLP028R200JS00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RLP028R200JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M8463
|
Newark | Rlp 2 8U2 5% Ba100Na E1 /Ba100Na |Vishay RLP028R200JS00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 / $10.2500 | Buy Now |
DISTI #
RLP028R200JS00
|
Avnet Americas | RLP 2 8U2 5% BA100NA e1 - Bag (Alt: RLP028R200JS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$3.5200 / $6.9132 | Buy Now |
DISTI #
72-RLP028R200JS00
|
Mouser Electronics | Wirewound Resistors - Through Hole 8.2ohms 5% Non-Inductive RoHS: Compliant | 0 |
|
$7.7500 / $11.8800 | Order Now |
Part Details for RLP028R200JS00
RLP028R200JS00 CAD Models
RLP028R200JS00 Part Data Attributes
|
RLP028R200JS00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP028R200JS00
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 120 | |
Construction | Tubular | |
JESD-609 Code | e3/e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10.2 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40-201-006 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 120 V |
Alternate Parts for RLP028R200JS00
This table gives cross-reference parts and alternative options found for RLP028R200JS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP028R200JS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLP02N8R200JS00 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RLP028R200JS00 vs RLP02N8R200JS00 |
RLP028R200JR15 | RESISTOR, WIRE WOUND, 2 W, 5 %, 50 ppm, 8.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RLP028R200JS00 vs RLP028R200JR15 |