Part Details for RLP02N13300GS14 by Vishay Sfernice
Overview of RLP02N13300GS14 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RLP02N13300GS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RLP02N13300GS14-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 100 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.4256 | Buy Now |
Part Details for RLP02N13300GS14
RLP02N13300GS14 CAD Models
RLP02N13300GS14 Part Data Attributes
|
RLP02N13300GS14
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RLP02N13300GS14
Vishay Sfernice
RES,AXIAL,WIREWOUND,1.33K OHMS,120WV,2% +/-TOL,-25,25PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 120 V |
Alternate Parts for RLP02N13300GS14
This table gives cross-reference parts and alternative options found for RLP02N13300GS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP02N13300GS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLP02N13300GS14 | Fixed Resistor, Wire Wound, 2W, 1330ohm, 120V, 2% +/-Tol, 25ppm/Cel, | Vishay Intertechnologies | RLP02N13300GS14 vs RLP02N13300GS14 |
RLP02N13300GR15 | Fixed Resistor, Wire Wound, 2W, 1330ohm, 120V, 2% +/-Tol, 25ppm/Cel, | Vishay Intertechnologies | RLP02N13300GS14 vs RLP02N13300GR15 |