RLP02N324R0FS00
Description: Fixed Resistor, Wire Wound, 2W, 324ohm, 120V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RLP02N324R0FS00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for RLP02N324R0FS00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 75R8910
Newark Rlp 2 Ni 324U 1% Ba100Na E1 /Ba100Na |Vishay RLP02N324R0FS00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $81.5200
  • 25 $75.6600
  • 50 $74.0600
  • 100 $69.8000
$69.8000 / $81.5200 Buy Now
DISTI # RLP02N324R0FS00
Avnet Americas RLP 2 NI 324U 1% BA100NA E1 - Bag (Alt: RLP02N324R0FS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag 0
  • 10 $75.1220
  • 20 $74.0564
  • 40 $72.4581
  • 60 $47.2336
  • 80 $46.1682
  • 100 $42.1568
  • 1,000 $37.9550
$37.9550 / $75.1220 Buy Now

CAD Models for RLP02N324R0FS00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RLP02N324R0FS00 by Vishay Intertechnologies

RLP02N324R0FS00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Additional Feature
NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 120
Construction
Tubular
JESD-609 Code
e3/e1
Lead Diameter
0.6 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
4 mm
Package Length
10.2 mm
Package Style
Axial
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Reference Standard
CECC40-201-006
Resistance
324 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
25 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
120 V
Want to compare parts?
  1. RLP02N324R0FS00
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 2W, 324ohm, 120V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLP02N324R0FS00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLP02N324R0FS00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RLP02N324R0FS00 would you like to use for your alert(s)?
  • Please alert me when RLP02N324R0FS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLP02N324R0FS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLP02N324R0FS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLP02N324R0FS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLP02N324R0FS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLP02N324R0FS00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: