Part Details for RLP0310000FB00 by Vishay Intertechnologies
Overview of RLP0310000FB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP0310000FB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M8742
|
Newark | Rlp 3 1K 1% Bl20Na E1 /Bl20Na |Vishay RLP0310000FB00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9300 / $16.0200 | Buy Now |
DISTI #
RLP0310000FB00
|
Avnet Americas | Resistor, 1 kOhm, ± 1%, 3 W, Axial Leaded, Wirewound, Precision - Bulk (Alt: RLP0310000FB00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6960 / $14.3100 | Buy Now |
DISTI #
RLP0310000FB00
|
Avnet Abacus | Resistor, 1 kOhm, � 1%, 3 W, Axial Leaded, Wirewound, Precision (Alt: RLP0310000FB00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |