Part Details for RLP0312R00DB15 by Vishay Intertechnologies
Overview of RLP0312R00DB15 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RLP0312R00DB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC4123
|
Newark | Rlp 3 12U 0,5% Bl20 E1 /Bl20 |Vishay RLP0312R00DB15 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3500 / $13.7100 | Buy Now |
DISTI #
RLP0312R00DB15
|
Avnet Americas | Res Wirewound 12Ohm 0.5% 3W ±25ppm/°C Conformal Axial Bulk - Bulk (Alt: RLP0312R00DB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2417 / $12.2382 | Buy Now |
DISTI #
72-RLP0312R00DB15
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 12ohms .5% RoHS: Compliant | 0 |
|
$9.3600 / $15.8500 | Order Now |
Part Details for RLP0312R00DB15
RLP0312R00DB15 CAD Models
RLP0312R00DB15 Part Data Attributes
|
RLP0312R00DB15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP0312R00DB15
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 200 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.54 mm | |
Package Length | 14 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40-201-006 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |