There are no models available for this part yet.
Overview of RLP0314300FB15 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for RLP0314300FB15 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69M8813
|
Newark | Rlp 3 1K43 1% Bl20 E1 /Bl20 |Vishay RLP0314300FB15 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 / $11.9100 | Buy Now | |
DISTI #
RLP0314300FB15
|
Avnet Americas | Res Wirewound 1.43K Ohm 1% 3W ±25ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RLP0314300FB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4684 / $8.3713 | Buy Now |
CAD Models for RLP0314300FB15 by Vishay Intertechnologies
Part Data Attributes for RLP0314300FB15 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
PRECISION, RATED AC VOLTAGE (V): 200
|
Construction
|
Tubular
|
JESD-609 Code
|
e1
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5.54 mm
|
Package Length
|
14 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
CECC40-201-006
|
Resistance
|
1430 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RLP0314300FB15
This table gives cross-reference parts and alternative options found for RLP0314300FB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP0314300FB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP4N1.43KOHM1% | Fixed Resistor, Wire Wound, 3W, 1430ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, | Vishay Intertechnologies | RLP0314300FB15 vs RP4N1.43KOHM1% |