Part Details for RLP0315R00JB00 by Vishay Intertechnologies
Overview of RLP0315R00JB00 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP0315R00JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLP0315R00JB00
|
Avnet Americas | RLP Series Insulated Precision Wirewound Resistor 3 Size 15 Ohm 5% 3W 25ppm/°C 2-Pin Axial Leaded - Bulk (Alt: RLP0315R00JB00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9713 / $9.4202 | Buy Now |