Part Details for RLP0317R00JA20 by Vishay Intertechnologies
Overview of RLP0317R00JA20 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP0317R00JA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M8862
|
Newark | Rlp 3 17U 5% Am500 E1 /Am500 |Vishay RLP0317R00JA20 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1400 / $5.8900 | Buy Now |
DISTI #
RLP0317R00JA20
|
Avnet Americas | Res Wirewound 17 Ohm 5% 3W ±25ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RLP0317R00JA20) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$5.6781 / $7.2133 | Buy Now |