Part Details for RLP0341200BB00 by Vishay Intertechnologies
Overview of RLP0341200BB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP0341200BB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5877
|
Newark | Rlp 3 4K12 0,1% Bl20Na E1 /Bl20Na |Vishay RLP0341200BB00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4600 / $56.5900 | Buy Now |
DISTI #
RLP0341200BB00
|
Avnet Americas | Resistor Wirewound Precision 4.12kOhm 0.1% 3W ?25ppm/?C - Bulk (Alt: RLP0341200BB00) Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4962 / $52.1503 | Buy Now |