There are no models available for this part yet.
Overview of RLP03N78R70GB15 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for RLP03N78R70GB15 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RLP03N78R70GB15
|
Avnet Americas | Res Wirewound 78.7 Ohm 2% 3W ?25ppm/?C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RLP03N78R70GB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9288 / $14.6076 | Buy Now |
CAD Models for RLP03N78R70GB15 by Vishay Intertechnologies
Part Data Attributes for RLP03N78R70GB15 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Construction
|
Tubular
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
25 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5.54 mm
|
Package Length
|
14 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
3 W
|
Resistance
|
78.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
25 ppm/°C
|
Tolerance
|
2%
|
Working Voltage
|
200 V
|
Alternate Parts for RLP03N78R70GB15
This table gives cross-reference parts and alternative options found for RLP03N78R70GB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP03N78R70GB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLP0378R70GB00 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RLP03N78R70GB15 vs RLP0378R70GB00 |