Part Details for RLP0622001JB00 by Vishay Intertechnologies
Overview of RLP0622001JB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP0622001JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y1967
|
Newark | Rlp 6 22K 5% Bo50Na E1 /Bo50Na |Vishay RLP0622001JB00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2100 / $20.8300 | Buy Now |
DISTI #
RLP0622001JB00
|
Avnet Americas | RLP Series Insulated Precision Wirewound Resistor 6 Size 22K Ohm 5% 6W 25ppm/?C 2-Pin Axial Leaded - Boxed Product (Development Kits) (Alt: RLP0622001JB00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$8.0663 / $15.2929 | Buy Now |