Part Details for RLP0664R90FB00 by Vishay Intertechnologies
Overview of RLP0664R90FB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP0664R90FB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0563
|
Newark | Rlp 6 64U9 1% Bo50Na E1 /Bo50Na |Vishay RLP0664R90FB00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3700 / $21.0600 | Buy Now |
DISTI #
RLP0664R90FB00
|
Avnet Americas | Resistor Wirewound 64.9Ohm 6W 1% Axial 2-Pin Through Hole - Boxed Product (Development Kits) (Alt: RLP0664R90FB00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$8.8006 / $18.8084 | Buy Now |