Part Details for RLP06N10R80DB00 by Vishay Intertechnologies
Overview of RLP06N10R80DB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP06N10R80DB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC4137
|
Newark | Rlp 6 Ni 10U8 0,5% Bo50Na E1 /Bo50Na |Vishay RLP06N10R80DB00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.7900 / $149.3800 | Buy Now |
DISTI #
RLP06N10R80DB00
|
Avnet Americas | Resistor Wirewound 10.8Ohm 0.5% Axial Leaded Box - Boxed Product (Development Kits) (Alt: RLP06N10R80DB00) Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$79.0300 / $149.3796 | Buy Now |