Part Details for RLP06R1620FB00 by Vishay Intertechnologies
Overview of RLP06R1620FB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP06R1620FB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0548
|
Newark | Rlp 6 U162 1% Bo50Na E1 /Bo50Na |Vishay RLP06R1620FB00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2000 / $23.3400 | Buy Now |
DISTI #
RLP06R1620FB00
|
Avnet Americas | Resistor Wirewound 0.162Ohm 6W 1% Axial 2-Pin Through Hole - Boxed Product (Development Kits) (Alt: RLP06R1620FB00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$11.1578 / $23.8265 | Buy Now |
DISTI #
RLP06R1620FB00
|
Avnet Americas | Resistor Wirewound 0.162Ohm 6W 1% Axial 2-Pin Through Hole - Boxed Product (Development Kits) (Alt: RLP06R1620FB00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$11.1578 / $23.8265 | Buy Now |