Part Details for RLP1030R10GB00 by Vishay Intertechnologies
Overview of RLP1030R10GB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP1030R10GB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M1430
|
Newark | Rlp 10 30U1 2% Bo50Na E1 /Bo50Na |Vishay RLP1030R10GB00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3300 / $22.2200 | Buy Now |
DISTI #
RLP1030R10GB00
|
Avnet Americas | Res Wirewound 30.1 Ohm 2% 10W ±25ppm/°C Conformal AXL Thru-Hole Blister T/R - Boxed Product (Development Kits) (Alt: RLP1030R10GB00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$9.4738 / $18.6472 | Buy Now |