Part Details for RLP1040R20FB00 by Vishay Intertechnologies
Overview of RLP1040R20FB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP1040R20FB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M1444
|
Newark | Rlp 10 40U2 1% Bo50Na E1 /Bo50Na |Vishay RLP1040R20FB00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7400 / $25.3100 | Buy Now |
DISTI #
RLP1040R20FB00
|
Avnet Americas | Resistor, 40.2 Ohm, ± 1%, 10 W, Axial Leaded, Wirewound, Precision - Boxed Product (Development Kits) (Alt: RLP1040R20FB00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$11.6572 / $25.8382 | Buy Now |
DISTI #
RLP1040R20FB00
|
Avnet Abacus | Resistor, 40.2 Ohm, � 1%, 10 W, Axial Leaded, Wirewound, Precision (Alt: RLP1040R20FB00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |