Part Details for RLP1042201FB00 by Vishay Intertechnologies
Overview of RLP1042201FB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP1042201FB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M1449
|
Newark | Rlp 10 42K2 1% Bo50Na E1 /Bo50Na |Vishay RLP1042201FB00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2600 / $29.8300 | Buy Now |
DISTI #
RLP1042201FB00
|
Avnet Americas | Res Wirewound 42.2K Ohm 1% 10W ±25ppm/°C Conformal AXL Thru-Hole Blister T/R - Boxed Product (Development Kits) (Alt: RLP1042201FB00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$12.7188 / $25.0289 | Buy Now |