Part Details for RLP10N18001JB25 by Vishay Intertechnologies
Overview of RLP10N18001JB25 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RLP10N18001JB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P7689
|
Newark | Rlp 10 Ni 18K 5% Bo50 E1 /Bo50 |Vishay RLP10N18001JB25 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0300 / $35.8500 | Buy Now |
DISTI #
RLP10N18001JB25
|
Avnet Americas | Res Wirewound 18K Ohm 5% 10W ±25ppm/°C Conformal AXL Thru-Hole Bulk - Boxed Product (Development Kits) (Alt: RLP10N18001JB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$27.7400 / $36.6205 | Buy Now |
Part Details for RLP10N18001JB25
RLP10N18001JB25 CAD Models
RLP10N18001JB25 Part Data Attributes
|
RLP10N18001JB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP10N18001JB25
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 18000ohm, 720V, 5% +/-Tol, 25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.32 mm | |
Package Length | 46.78 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 720 V |
Alternate Parts for RLP10N18001JB25
This table gives cross-reference parts and alternative options found for RLP10N18001JB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP10N18001JB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLP1018001JB25 | Fixed Resistor, Wire Wound, 10W, 18000ohm, 720V, 5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP10N18001JB25 vs RLP1018001JB25 |
RLP10N18001JB25 | RES,AXIAL,WIREWOUND,18K OHMS,720WV,5% +/-TOL,-25,25PPM TC | Vishay Sfernice | RLP10N18001JB25 vs RLP10N18001JB25 |