Part Details for RLP73K2BR27JTD by TE Connectivity
Overview of RLP73K2BR27JTD by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP73K2BR27JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W6718
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.27 Ohm, 500 Mw, - 5%, 1206 [3216 Metric] Rohs Compliant: Yes |Te Connectivity RLP73K2BR27JTD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4258 |
|
$0.0780 / $0.3360 | Buy Now |
DISTI #
42AJ0043
|
Newark | Rlp73K 2B R27 5% 5K Rl |Cgs Te Connectivity RLP73K2BR27JTD RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0790 | Buy Now |
DISTI #
A109852CT-ND
|
DigiKey | RES 0.27 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1540 In Stock |
|
$0.0645 / $0.4600 | Buy Now |
DISTI #
3-2176056-5
|
Avnet Americas | SMD Current Sense Resistor, 270 Milliohm, ? 5%, 500 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: 3-2176056-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 2 Days Container: Reel | 0 |
|
$0.0650 / $0.0712 | Buy Now |
DISTI #
279-RLP73K2BR27JTD
|
Mouser Electronics | Current Sense Resistors - SMD RLP73K 2B R27 5% 5K RL RoHS: Compliant | 17518 |
|
$0.0600 / $0.3300 | Buy Now |
|
Onlinecomponents.com | RLP73K 2B R27 5% 5K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant |
25000 Partner Stock |
|
$0.0586 / $0.0782 | Buy Now |
DISTI #
77765425
|
Verical | Res Thick Film 1206 0.27 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 65000 |
|
$0.0514 | Buy Now |
DISTI #
34824935
|
Verical | Res Thick Film 1206 0.27 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 25000 |
|
$0.0690 | Buy Now |
DISTI #
3-2176056-5
|
Avnet Abacus | SMD Current Sense Resistor, 270 Milliohm, � 5%, 500 mW, 1206 [3216 Metric], Thick Film (Alt: 3-2176056-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105063118
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 65000 |
|
$0.0699 / $0.0827 | Buy Now |
Part Details for RLP73K2BR27JTD
RLP73K2BR27JTD CAD Models
RLP73K2BR27JTD Part Data Attributes
|
RLP73K2BR27JTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73K2BR27JTD
TE Connectivity
RES SMD 0.27 OHM 5% 1/2W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |