There are no models available for this part yet.
Overview of RLP73K3AR20FTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RLP73K3AR20FTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK4985
|
Newark | Res, 0R2, 2W, 2512, Thick Rohs Compliant: Yes |Cgs Te Connectivity RLP73K3AR20FTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1050 |
|
$0.1690 | Buy Now | |
DISTI #
96X0329
|
Newark | Current Sense Res, R2, 2W, 2512, Resistance:0.2Ohm, Product Range:Rlp73 Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.15Mm Rohs Compliant: Yes |Cgs Te Connectivity RLP73K3AR20FTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.2800 | Buy Now | |
DISTI #
43AC3966
|
Newark | Current Sense Res, 0R2, 1%, 2 W, 2512, Resistance:0.2Ohm, Product Range:Rl73 Series, Resistor Case Style:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Coefficient:± Rohs Compliant: Yes |Te Connectivity RLP73K3AR20FTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4300 / $0.7600 | Buy Now | |
DISTI #
A109701CT-ND
|
DigiKey | RES 0.2 OHM 1% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5160 In Stock |
|
$0.2967 / $0.9100 | Buy Now | |
DISTI #
279-RLP73K3AR20FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLP73K 3A R20 0.01 RoHS: Compliant | 1109 |
|
$0.2960 / $0.9000 | Buy Now | |
Onlinecomponents.com | RLP73K 3A R20 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant |
2000 In Stock |
|
$0.2836 / $0.3147 | Buy Now | ||
DISTI #
71245637
|
Verical | Res Thick Film 2512 0.2 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2339 | Americas - 2000 |
|
$0.3800 / $0.4091 | Buy Now | |
DISTI #
83712373
|
Verical | Res Thick Film 2512 0.2 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.4786 | Buy Now | |
DISTI #
73503085
|
Verical | Res Thick Film 2512 0.2 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Min Qty: 296 Package Multiple: 1 | Americas - 998 |
|
$0.2553 / $0.2649 | Buy Now | |
DISTI #
3-2176057-2
|
Avnet Abacus | SMD Current Sense Resistor, 200 Milliohm, � 1%, 2 W, 2512 [6432 Metric], Thick Film (Alt: 3-2176057-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RLP73K3AR20FTDF by TE Connectivity
Part Data Attributes for RLP73K3AR20FTDF by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.74 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.15 mm
|
Packing Method
|
TR
|
Physical Dimension
|
6.35mm x 3.15mm x .74mm
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
0.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|