Part Details for RLP73M1ER056JTD by TE Connectivity
Overview of RLP73M1ER056JTD by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP73M1ER056JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0367
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.056 Ohm, 125 Mw, - 5%, 0402 [1005 Metric] |Cgs Te Connectivity RLP73M1ER056JTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now |
DISTI #
35AC3425
|
Newark | Rlp73M 1E R056 5% 5K Rl |Cgs Te Connectivity RLP73M1ER056JTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0640 | Buy Now |
DISTI #
A109720CT-ND
|
DigiKey | RES 0.056 OHM 5% 1/8W 0402 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13389 In Stock |
|
$0.0540 / $0.4200 | Buy Now |
DISTI #
2176050-2
|
Avnet Americas | SMD Current Sense Resistor, 56 Milliohm, ± 5%, 125 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: 2176050-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 / $0.0596 | Buy Now |
DISTI #
279-RLP73M1ER056JTD
|
Mouser Electronics | Current Sense Resistors - SMD RLP73M 1E R05 6 5% 5K RL RoHS: Compliant | 5355 |
|
$0.0540 / $0.3900 | Buy Now |
|
Onlinecomponents.com | RLP73M 1E R056 5% 5K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant |
5000 Partner Stock |
|
$0.0508 / $0.0701 | Buy Now |
DISTI #
20800133
|
Verical | Res Thick Film 0402 0.056 Ohm 5% 0.125W(1/8W) ±400ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0570 | Buy Now |
DISTI #
RLP73M1ER056JTD
|
TTI | Current Sense Resistors - SMD RLP73M 1E R05 6 5% 5K RL RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0510 / $0.0570 | Buy Now |
DISTI #
2176050-2
|
Avnet Americas | SMD Current Sense Resistor, 56 Milliohm, ± 5%, 125 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: 2176050-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 / $0.0596 | Buy Now |
DISTI #
TE Connectivity RLP73M1ER056JTD
|
PEI Genesis | Fixed Resistor, Thick Film, | 5000 |
|
Buy Now |
Part Details for RLP73M1ER056JTD
RLP73M1ER056JTD CAD Models
RLP73M1ER056JTD Part Data Attributes:
|
RLP73M1ER056JTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73M1ER056JTD
TE Connectivity
RES SMD 0.056 OHM 5% 1/8W 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .2mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 0.056 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |