Part Details for RLP73M2BR043FTDF by TE Connectivity
Overview of RLP73M2BR043FTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP73M2BR043FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0423
|
Newark | Rlp73M 2B R043 1% 1K Rl |Cgs Te Connectivity RLP73M2BR043FTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.2690 | Buy Now |
DISTI #
A109636CT-ND
|
DigiKey | RES 0.043 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3553 In Stock |
|
$0.1949 / $1.0500 | Buy Now |
DISTI #
279-RLP73M2BR043FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLP73M 2B R043 1% 1K RL RoHS: Compliant | 1202 |
|
$0.1940 / $0.6700 | Buy Now |
|
Onlinecomponents.com | RLP73M 2B R043 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant |
1000 Partner Stock |
|
$0.1695 / $0.2530 | Buy Now |
DISTI #
74063747
|
Verical | Res Thick Film 1206 0.043 Ohm 1% 0.5W(1/2W) ±400ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.2290 | Buy Now |
DISTI #
1-2176055-6
|
Avnet Abacus | SMD Current Sense Resistor, 43 Milliohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film (Alt: 1-2176055-6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114409025181
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1000 |
|
$0.2960 | Buy Now |
|
Master Electronics | RLP73M 2B R043 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant |
1000 Partner Stock |
|
$0.1695 / $0.2530 | Buy Now |
Part Details for RLP73M2BR043FTDF
RLP73M2BR043FTDF CAD Models
RLP73M2BR043FTDF Part Data Attributes
|
RLP73M2BR043FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73M2BR043FTDF
TE Connectivity
RES SMD 0.043 OHM 1% 1/2W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.043 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |