There are no models available for this part yet.
Overview of RLP73M3AR022FTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RLP73M3AR022FTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC3984
|
Newark | Current Sense Res, 0R022, 1%, 2 W, 2512, Resistance:0.022Ohm, Product Range:Rl73 Series, Resistor Case Style:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Te Connectivity RLP73M3AR022FTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 415 |
|
$0.5110 / $0.8420 | Buy Now | |
DISTI #
96X0427
|
Newark | Rlp73M 3A R022 1% 1K Rl |Cgs Te Connectivity RLP73M3AR022FTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3470 / $0.3900 | Buy Now | |
DISTI #
A109678CT-ND
|
DigiKey | RES 0.022 OHM 1% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
876 In Stock |
|
$0.2967 / $0.9100 | Buy Now | |
DISTI #
279-RLP73M3AR022FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLP73M 3A R022 0.01 RoHS: Compliant | 0 |
|
$0.2960 / $0.9000 | Order Now | |
Onlinecomponents.com | RLP73M 3A R022 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2661 / $0.3775 | Buy Now | ||
DISTI #
2176057-9
|
Avnet Abacus | SMD Current Sense Resistor, 22 Milliohm, � 1%, 2 W, 2512 [6432 Metric], Thick Film (Alt: 2176057-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RLP73M 3A R022 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2661 / $0.3775 | Buy Now |
CAD Models for RLP73M3AR022FTDF by TE Connectivity
Part Data Attributes for RLP73M3AR022FTDF by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.74 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.15 mm
|
Packing Method
|
TR
|
Physical Dimension
|
6.35mm x 3.15mm x .74mm
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
0.022 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|