Part Details for RLP73M3AR027JTE by TE Connectivity
Overview of RLP73M3AR027JTE by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP73M3AR027JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3433
|
Newark | Rlp73M 3A R027 5% 2K Rl |Cgs Te Connectivity RLP73M3AR027JTE RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.4180 | Buy Now |
DISTI #
96X0432
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.027 Ohm, 2 W, - 5%, 2512 [6432 Metric] |Cgs Te Connectivity RLP73M3AR027JTE RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2790 / $0.2970 | Buy Now |
DISTI #
2266-RLP73M3AR027JTETR-ND
|
DigiKey | RES 0.027 OHM 5% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.2570 / $0.2710 | Buy Now |
DISTI #
A109877CT-ND
|
DigiKey | RES 0.027 OHM 5% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2439 / $0.7700 | Buy Now |
DISTI #
1-2176058-1
|
Avnet Americas | SMD Current Sense Resistor, 27 Milliohm, ? 5%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: 1-2176058-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-RLP73M3AR027JTE
|
Mouser Electronics | Current Sense Resistors - SMD RLP73M 3A R027 5% 2K RL RoHS: Compliant | 0 |
|
$0.2460 / $0.2520 | Order Now |
|
Onlinecomponents.com | RLP73M 3A R027 5% 4K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant |
4000 Partner Stock |
|
$0.2529 / $0.2958 | Buy Now |
DISTI #
23554851
|
Verical | Res Thick Film 2512 0.027 Ohm 5% 2W ±400ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.2410 / $0.2540 | Buy Now |
DISTI #
1-2176058-1
|
Avnet Abacus | SMD Current Sense Resistor, 27 Milliohm, � 5%, 2 W, 2512 [6432 Metric], Thick Film (Alt: 1-2176058-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105058930
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4000 |
|
$0.2670 / $0.2830 | Buy Now |
Part Details for RLP73M3AR027JTE
RLP73M3AR027JTE CAD Models
RLP73M3AR027JTE Part Data Attributes
|
RLP73M3AR027JTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73M3AR027JTE
TE Connectivity
RES SMD 0.027 OHM 5% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.74 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.15mm x .74mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.027 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |