Part Details for RLP73M3AR043FTDF by TE Connectivity
Overview of RLP73M3AR043FTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP73M3AR043FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3990
|
Newark | Current Sense Res, 0R043, 1%, 2 W, 2512, Resistance:0.043Ohm, Product Range:Rl73 Series, Resistor Case Style:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Te Connectivity RLP73M3AR043FTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 220 |
|
$0.5110 / $0.8420 | Buy Now |
DISTI #
A109685CT-ND
|
DigiKey | RES 0.043 OHM 1% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1835 In Stock |
|
$0.2966 / $0.6400 | Buy Now |
DISTI #
279-RLP73M3AR043FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLP73M 3A R043 0.01 RoHS: Compliant | 1590 |
|
$0.2960 / $0.6400 | Buy Now |
|
Onlinecomponents.com | RLP73M 3A R043 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor |
2000 In Stock |
|
$0.2661 / $0.3775 | Buy Now |
DISTI #
72152643
|
Verical | Res Thick Film 2512 0.043 Ohm 1% 2W ±400ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2342 | Americas - 2000 |
|
$0.4116 / $0.4908 | Buy Now |
DISTI #
1-2176057-6
|
Avnet Abacus | SMD Current Sense Resistor, 43 Milliohm, � 1%, 2 W, 2512 [6432 Metric], Thick Film (Alt: 1-2176057-6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 2W Thick Film Resistors 1% 400ppm/ 43m 2512 Chip Resistor - Surface Mount ROHS | 44 |
|
$0.5574 | Buy Now |
|
Master Electronics | RLP73M 3A R043 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor |
2000 In Stock |
|
$0.2661 / $0.3775 | Buy Now |
Part Details for RLP73M3AR043FTDF
RLP73M3AR043FTDF CAD Models
RLP73M3AR043FTDF Part Data Attributes
|
RLP73M3AR043FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73M3AR043FTDF
TE Connectivity
RES SMD 0.043 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.74 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.15mm x .74mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.043 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |