Part Details for RLP73N1ER10JTD by TE Connectivity
Overview of RLP73N1ER10JTD by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP73N1ER10JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W6756
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.1 Ohm, 125 Mw, - 5%, 0402 [1005 Metric] Rohs Compliant: Yes |Te Connectivity RLP73N1ER10JTD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 249 |
|
$0.1120 / $0.2280 | Buy Now |
DISTI #
15AC8565
|
Newark | Current Sense Res, 0R1, 5%, 125 Mw, 0402, Resistance:0.1Ohm, Product Range:Rl73 Series, Resistor Case Style:0402 [1005 Metric], Power Rating:125Mw, Resistance Tolerance:± 5%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Te Connectivity RLP73N1ER10JTD Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0420 / $0.0480 | Buy Now |
DISTI #
A109726CT-ND
|
DigiKey | RES 0.1 OHM 5% 1/8W 0402 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
257396 In Stock |
|
$0.0436 / $0.4200 | Buy Now |
DISTI #
2176050-8
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ± 5%, 125 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: 2176050-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0477 | Buy Now |
DISTI #
279-RLP73N1ER10JTD
|
Mouser Electronics | Current Sense Resistors - SMD RLP73N 1E R10 5% 5K RL RoHS: Compliant | 14231 |
|
$0.0430 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 0.1 Ohm 5% 0.125W(1/8W) ±300ppm/°C Pad SMD Automotive T/R |
10000 In Stock |
|
$0.0414 / $0.0493 | Buy Now |
DISTI #
69782138
|
Verical | Res Thick Film 0402 0.1 Ohm 5% 0.125W(1/8W) ±300ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2330 | Americas - 10000 |
|
$0.0628 / $0.0685 | Buy Now |
|
Bristol Electronics | 2357 |
|
RFQ | ||
DISTI #
RLP73N1ER10JTD
|
TTI | Current Sense Resistors - SMD RLP73N 1E R10 5% 5K RL RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0410 / $0.0490 | Buy Now |
DISTI #
2176050-8
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ± 5%, 125 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: 2176050-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0477 | Buy Now |
Part Details for RLP73N1ER10JTD
RLP73N1ER10JTD CAD Models
RLP73N1ER10JTD Part Data Attributes:
|
RLP73N1ER10JTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73N1ER10JTD
TE Connectivity
RES SMD 0.1 OHM 5% 1/8W 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC60068-2-58 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .2mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |