Part Details for RLP73N1ER22JTD by TE Connectivity
Overview of RLP73N1ER22JTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP73N1ER22JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W6760
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.22 Ohm, 125 Mw, - 5%, 0402 [1005 Metric] Rohs Compliant: Yes |Te Connectivity RLP73N1ER22JTD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0520 / $0.2670 | Buy Now |
DISTI #
A109734CT-ND
|
DigiKey | RES 0.22 OHM 5% 1/8W 0402 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0414 / $0.4000 | Buy Now |
DISTI #
1-2176050-6
|
Avnet Americas | SMD Current Sense Resistor, 220 Milliohm, ? 5%, 125 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: 1-2176050-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 3 Days Container: Reel | 0 |
|
$0.0413 / $0.0453 | Buy Now |
DISTI #
279-RLP73N1ER22JTD
|
Mouser Electronics | Current Sense Resistors - SMD RLP73N 1E R22 5% 5K RL RoHS: Compliant | 2287 |
|
$0.0410 / $0.4000 | Buy Now |
|
Onlinecomponents.com | RLP73N 1E R22 5% 5K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0350 / $0.0522 | Buy Now |
DISTI #
1-2176050-6
|
Avnet Abacus | SMD Current Sense Resistor, 220 Milliohm, � 5%, 125 mW, 0402 [1005 Metric], Thick Film (Alt: 1-2176050-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLP73N 1E R22 5% 5K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0350 / $0.0522 | Buy Now |
Part Details for RLP73N1ER22JTD
RLP73N1ER22JTD CAD Models
RLP73N1ER22JTD Part Data Attributes
|
RLP73N1ER22JTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73N1ER22JTD
TE Connectivity
RES SMD 0.22 OHM 5% 1/8W 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .2mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |