Part Details for RLP73N1ER24FTDF by TE Connectivity
Overview of RLP73N1ER24FTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP73N1ER24FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0056
|
Newark | Rlp73N 1E R24 1% 1K Rl |Cgs Te Connectivity RLP73N1ER24FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1070 | Buy Now |
DISTI #
96X0463
|
Newark | Rlp73N 1E R24 1% 1K Rl |Cgs Te Connectivity RLP73N1ER24FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 / $0.1080 | Buy Now |
DISTI #
A109541CT-ND
|
DigiKey | RES 0.24 OHM 1% 1/8W 0402 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3833 In Stock |
|
$0.0783 / $0.4300 | Buy Now |
DISTI #
279-RLP73N1ER24FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLP73N 1E R24 1% 1K RL RoHS: Compliant | 0 |
|
$0.0750 / $0.4300 | Order Now |
|
Onlinecomponents.com | Res Thick Film 0402 0.24 Ohm 1% 0.125W(1/8W) ±300ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.0679 / $0.1085 | Buy Now |
DISTI #
27171751
|
Verical | Res Thick Film 0402 0.24 Ohm 1% 0.125W(1/8W) ±300ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.0930 | Buy Now |
DISTI #
TE Connectivity RLP73N1ER24FTDF
|
PEI Genesis | Fixed Resistor, Thick Film, | 1000 |
|
Buy Now | |
DISTI #
1-2176049-7
|
Avnet Abacus | SMD Current Sense Resistor, 240 Milliohm, � 1%, 125 mW, 0402 [1005 Metric], Thick Film (Alt: 1-2176049-7) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3186547
|
Farnell | RLP73N 1E R24 1% 1K RL RoHS: Compliant Min Qty: 1000 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$0.0887 | Buy Now |
|
Master Electronics | Res Thick Film 0402 0.24 Ohm 1% 0.125W(1/8W) ±300ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.0679 / $0.1085 | Buy Now |
Part Details for RLP73N1ER24FTDF
RLP73N1ER24FTDF CAD Models
RLP73N1ER24FTDF Part Data Attributes
|
RLP73N1ER24FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73N1ER24FTDF
TE Connectivity
RES SMD 0.24 OHM 1% 1/8W 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .2mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 0.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |