Part Details for RLP73N2BR056FTDF by TE Connectivity
Overview of RLP73N2BR056FTDF by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP73N2BR056FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9943
|
Newark | Res, 0R056, 0.5W, 1206, Thick Film, Resistance:0.056Ohm, Product Range:Rlp73 Series, Resistor Case Style:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Cgs Te Connectivity RLP73N2BR056FTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 217 |
|
$0.3610 / $0.6460 | Buy Now |
DISTI #
96X0549
|
Newark | Rlp73N 2B R056 1% 1K Rl |Cgs Te Connectivity RLP73N2BR056FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 / $0.2810 | Buy Now |
DISTI #
A109639CT-ND
|
DigiKey | RES 0.056 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1899 In Stock |
|
$0.2036 / $0.6900 | Buy Now |
DISTI #
279-RLP73N2BR056FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLP73N 2B R056 1% 1K RL RoHS: Compliant | 1371 |
|
$0.2030 / $0.6900 | Buy Now |
|
Onlinecomponents.com | RLP73N 2B R056 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1736 / $0.2591 | Buy Now |
DISTI #
77339494
|
Verical | Res Thick Film 1206 0.056 Ohm 1% 0.5W(1/2W) ±300ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.2850 | Buy Now |
DISTI #
SMC-RLP73N2BR056FTDF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 379 |
|
RFQ | |
DISTI #
1-2176055-9
|
Avnet Abacus | SMD Current Sense Resistor, 56 Milliohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film (Alt: 1-2176055-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2991961
|
element14 Asia-Pacific | RES, 0R056, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 217 |
|
$0.2182 / $0.7300 | Buy Now |
DISTI #
2991961RL
|
element14 Asia-Pacific | RES, 0R056, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 217 |
|
$0.2182 / $0.4083 | Buy Now |
Part Details for RLP73N2BR056FTDF
RLP73N2BR056FTDF CAD Models
RLP73N2BR056FTDF Part Data Attributes:
|
RLP73N2BR056FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73N2BR056FTDF
TE Connectivity
RES SMD 0.056 OHM 1% 1/2W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.056 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |