Part Details for RLP73N3AR056JTE by TE Connectivity
Overview of RLP73N3AR056JTE by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP73N3AR056JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0564
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.056 Ohm, 2 W, - 5%, 2512 [6432 Metric] |Cgs Te Connectivity RLP73N3AR056JTE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 / $0.2310 | Buy Now |
DISTI #
A109885CT-ND
|
DigiKey | RES 0.056 OHM 5% 2W 2512 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9644 In Stock |
|
$0.1857 / $0.6300 | Buy Now |
DISTI #
1-2176058-9
|
Avnet Americas | SMD Current Sense Resistor, 56 Milliohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: 1-2176058-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1842 / $0.2080 | Buy Now |
DISTI #
279-RLP73N3AR056JTE
|
Mouser Electronics | Current Sense Resistors - SMD RLP73N 3A R056 5% 2K RL RoHS: Compliant | 2014 |
|
$0.1850 / $0.6300 | Buy Now |
|
Onlinecomponents.com | RLP73N 3A R056 5% 4K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1794 / $0.2254 | Buy Now |
DISTI #
1-2176058-9
|
Avnet Americas | SMD Current Sense Resistor, 56 Milliohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: 1-2176058-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1842 / $0.2080 | Buy Now |
DISTI #
1-2176058-9
|
Avnet Abacus | SMD Current Sense Resistor, 56 Milliohm, � 5%, 2 W, 2512 [6432 Metric], Thick Film (Alt: 1-2176058-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 1 Weeks, 5 Days | Abacus - 8000 |
|
Buy Now | |
DISTI #
2116448
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 20 Container: Each | 0 |
|
$0.1639 / $0.3780 | Buy Now |
DISTI #
2116448RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1639 / $0.2717 | Buy Now |
DISTI #
2116448
|
Farnell | CURRENT SENSE RES, 0R056, 5%, 2 W, 2512 RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.1552 / $0.4593 | Buy Now |
Part Details for RLP73N3AR056JTE
RLP73N3AR056JTE CAD Models
RLP73N3AR056JTE Part Data Attributes:
|
RLP73N3AR056JTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73N3AR056JTE
TE Connectivity
RES SMD 0.056 OHM 5% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.74 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.15mm x .74mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.056 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |